Amphenol Socapex, LJT 6 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 9, Bayonet
- RS Stock No.:
- 715-9869
- Mfr. Part No.:
- LJT00RT0935S014
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 715-9869
- Mfr. Part No.:
- LJT00RT0935S014
- Brand:
- Amphenol
Technical Reference
Legislation and Compliance
Non Compliant
Product Details
LJT series Wall mounting receptacle
Environmental, with accessory thread
Crimp contacts
Crimp contacts
LJT Series professional connectors (HE 308)
Robust subminiature connectors designed to meet professional equipment I/O interconnection requirements.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Contact Gender | Female |
Voltage Rating | 400 V ac, 500 V dc |
Shell Size | 9 |
Mounting Type | Wall Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | LJT |
Priced to Clear | Yes |
Shell Plating | Olive Drab Cadmium |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -65°C |
Contact Plating | Gold |