Amphenol Socapex, LJT 6 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 9, Bayonet Coupling,
- RS Stock No.:
- 715-9761
- Mfr. Part No.:
- LJT06RT0935P014
- Brand:
- Amphenol Socapex
28 In stock - FREE next working day delivery available
Added
Price Each
£36.27
(exc. VAT)
£43.52
(inc. VAT)
Units | Per unit |
1 + | £36.27 |
- RS Stock No.:
- 715-9761
- Mfr. Part No.:
- LJT06RT0935P014
- Brand:
- Amphenol Socapex
Technical Reference
Legislation and Compliance
Non Compliant
Product Details
LJT series Straight plugs
Amphenol® LJT Series sub-miniature cylindrical connectors are qualified to MIL-DTL-38999, Series I and II respectively. These connectors were developed to meet the needs of the aerospace industry, and provided the impetus for development of the MIL-C-38999 specifications, which has been superseded by MIL-DTL-38999.
Environmental, with accessory thread
Crimp contacts
Lightweight, space saving design
Crimp contacts
Lightweight, space saving design
LJT Series professional connectors (HE 308)
Robust subminiature connectors designed to meet professional equipment I/O interconnection requirements.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Male |
Contact Gender | Male |
Voltage Rating | 400 V ac, 500 V dc |
Shell Size | 9 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | LJT |
Contact Plating | Gold |
Shell Plating | Olive Drab Cadmium |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -65°C |
- RS Stock No.:
- 715-9761
- Mfr. Part No.:
- LJT06RT0935P014
- Brand:
- Amphenol Socapex
Related links
- Amphenol Socapex Pin Contacts Bayonet Coupling, MIL-DTL-26482
- Amphenol Socket Contacts Bayonet
- Amphenol Socapex Pin Contacts Bayonet Coupling
- Amphenol Socapex Socket Contacts Bayonet Coupling
- Amphenol Socapex Socket Contacts Bayonet
- Amphenol Socapex Pin Contacts Bayonet
- Amphenol Pin Contacts Bayonet Coupling,
- Amphenol Pin Contacts Bayonet, MIL-DTL-5015