Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - UPW2D471MRD
- RS Stock No.:
- 715-3158P
- Mfr. Part No.:
- UPW2D471MRD
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 715-3158P
- Mfr. Part No.:
- UPW2D471MRD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470µF | |
| Voltage | 200V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 (Dia.) x 50mm | |
| Height | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 8000h | |
| Ripple Current | 1.31A | |
| Tolerance | ±20% | |
| Series | PW | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470µF | ||
Voltage 200V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 8000h | ||
Ripple Current 1.31A | ||
Tolerance ±20% | ||
Series PW | ||
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
