- RS Stock No.:
- 715-2013P
- Mfr. Part No.:
- UBX1H331MHL
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 715-2013P
- Mfr. Part No.:
- UBX1H331MHL
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BX Series High Temperature
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +150°C |
Lead Pitch | 5mm |
Lifetime | 1000h |
Series | BX |
Ripple Current | 770mA |
Tolerance | ±20% |
Leakage Current | 4 μA |