FTDI Chip TTL-232RG-VREG1V8-WE

Bulk discount available

Subtotal (1 unit)*

£21.56

(exc. VAT)

£25.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 10 December 2025
  • Plus 100 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£21.56
10 - 49£20.48
50 +£19.40

*price indicative

RS Stock No.:
715-8525
Distrelec Article No.:
304-01-774
Mfr. Part No.:
TTL-232RG-VREG1V8-WE
Brand:
FTDI Chip
COO (Country of Origin):
CN

FTDI Chip USB To UART Cable


The FTDI chip USB to UART cable is a fast and simple way to connect devices with a TTL level serial interface to USB. It is available with TTL logic level of 1.8V. Each cable contains a small internal electronic circuit board, utilising the FT232R, encapsulated into the USB connector at the end of the cable. The cable has a gauge of 24AWG and diameter of 5mm. They are un-terminated, bare and tinned wires. The circuit is powered from the USB using 5V power pins and any VCC connection, always at 5VDC. These cables are supported with Microsoft WHQL certified VCP drivers for Windows, Apple Mac, and Linux.

Features and Benefits


Connect directly to a microcontroller UART or I/O pins
Data transfer rate is up to 3Mbps
Generic converter cable provides a USB to TTL Serial interface with various logic levels
Low USB bandwidth consumption
Maximum output of 100mA on VCC
Operating temperature ranges between -40°C and 85°C
Powered from USB connector
Six core cable with length of 1.8m
Unique serial number attached, used for security purposes while transferring files via cable
USB 2.0 compatible
Various UART-end connector options available

Applications


Communication
Embedded system

Certifications


CE
FCC certified

Related links