Nichicon 680μF Through Hole Polymer Capacitor, 2.5V dc

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.91

(exc. VAT)

£4.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.782£3.91
50 - 245£0.554£2.77
250 - 495£0.416£2.08
500 - 995£0.348£1.74
1000 +£0.31£1.55

*price indicative

RS Stock No.:
714-9004
Mfr. Part No.:
PLS0E681MCL2
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Technology

Polymer

Capacitance

680µF

Voltage

2.5V dc

Dielectric Material Family

Aluminium

Mounting Type

Through Hole

Equivalent Series Resistance

15mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Maximum Operating Temperature

+105°C

Height

7mm

Dimensions

8 (Dia) x 7mm

Series

LS

Electrolyte Type

Solid

Leakage Current

340 μA

Ripple Current

3.9A

Lifetime

5000h

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Diameter

8mm

COO (Country of Origin):
CN

LS Series Solid Electrolytic Radial



Solid Radial 105°C

Related links