Nichicon 560μF Surface Mount Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 714-8840
- Mfr. Part No.:
- PCK0E561MCO1GS
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 714-8840
- Mfr. Part No.:
- PCK0E561MCO1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Capacitance | 560µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 2.5V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 9mΩ | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20% | |
| Length | 7mm | |
| Height | 7mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 8 (Dia) x 7mm | |
| Series | CK | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 0.12% | |
| Ripple Current | 4.5A | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Leakage Current | 420 μA | |
| Lifetime | 2000h | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
| Brand Nichicon | ||
| Technology Polymer | ||
| Capacitance 560µF | ||
| Dielectric Material Family Aluminium | ||
| Voltage 2.5V dc | ||
| Mounting Type Surface Mount | ||
| Equivalent Series Resistance 9mΩ | ||
| Lead Pitch 3.2mm | ||
| Tolerance ±20% | ||
| Length 7mm | ||
| Height 7mm | ||
| Maximum Operating Temperature +105°C | ||
| Dimensions 8 (Dia) x 7mm | ||
| Series CK | ||
| Electrolyte Type Solid | ||
| Dissipation Factor 0.12% | ||
| Ripple Current 4.5A | ||
| Minimum Operating Temperature -55°C | ||
| Diameter 8mm | ||
| Leakage Current 420 μA | ||
| Lifetime 2000h | ||
| Polarised Polar | ||
- COO (Country of Origin):
- CN
CK Series Ultra Low ESR
Ultra-low ESR / high ripple current
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
