- RS Stock No.:
- 714-1767
- Mfr. Part No.:
- SCODP204
- Brand:
- Craig & Derricott
3 In stock - FREE next working day delivery available
Added
Price Each
£136.44
(exc. VAT)
£163.73
(inc. VAT)
Units | Per unit |
1 - 4 | £136.44 |
5 - 9 | £132.21 |
10 + | £126.62 |
- RS Stock No.:
- 714-1767
- Mfr. Part No.:
- SCODP204
- Brand:
- Craig & Derricott
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Polycarbonate Switch Disconnector (On-load Isolator)
High Impact polycarbonate enclosure
Contoured base for easy wiring
Up to 3 padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection
Contoured base for easy wiring
Up to 3 padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection
Approvals
IEC/BS EN 60947-3, IEC/BS EN 60947-5-1 (Just Auxiliary Contacts)
Specifications
Attribute | Value |
---|---|
Number of Poles | 4P |
Maximum Current | 20A |
IP Rating | IP65 |
Power Rating | 7.5kW |
Voltage Rating | 690V |
Electrical Phase | 3 |
Accepts Padlocks | Yes |
Handle Colour | Black |
Auxiliary Contacts Available | Yes |
Normal State Configuration | 4NO/4NC |
Switch Rating | 6kV |
Length | 135mm |
Width | 100mm |
Depth | 95mm |
Throw Configuration | Double |
Terminal Type | Screw |
- RS Stock No.:
- 714-1767
- Mfr. Part No.:
- SCODP204
- Brand:
- Craig & Derricott
Related links
- Eaton 4P Pole Surface Mount Isolator Switch - 20A Maximum Current IP65
- RS PRO 4P Pole DIN Rail Isolator Switch - 20A Maximum Current IP65
- Craig & Derricott 3P Pole Isolator Switch - 20A Maximum Current IP65
- Craig & Derricott 4P Pole Panel Mount Isolator Switch - 100A...
- Craig & Derricott 6P Pole Isolator Switch - 20A Maximum Current IP65
- ABB 4P Pole Isolator Switch - 20A Maximum Current IP65
- Eaton 2 Pole Surface Mount Isolator Switch - 20A Maximum Current IP65