- RS Stock No.:
- 714-0130
- Mfr. Part No.:
- 2711C-T3M
- Brand:
- Allen Bradley
Discontinued product
- RS Stock No.:
- 714-0130
- Mfr. Part No.:
- 2711C-T3M
- Brand:
- Allen Bradley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SG
Product Details
PanelView Component Terminals
All PanelView Component models have RS-232 and RS-422/RS-485 ports to communicate over serial networks to MicroLogix and SLC series controllers. The C600 and C1000 models offer an additional Ethernet port supporting Ethernet communication. The design software resides in the terminals which eliminates software installation on the PC.
Optimized for communication with MicroLogix or SLC500 controllers via DF1, DH-485
Ethernet enabled option supporting simplified MicroLogix or SLC500 connectivity
Integrated mounting clips for easy panel mounting
Upload and download groups of data or parameter settings with basic recipe capability
Design software is on the PanelView Component operator interface so there's no need to install software on the PC
Ethernet enabled option supporting simplified MicroLogix or SLC500 connectivity
Integrated mounting clips for easy panel mounting
Upload and download groups of data or parameter settings with basic recipe capability
Design software is on the PanelView Component operator interface so there's no need to install software on the PC
Allen Bradley HMI Terminals
PanelView HMI terminals are panel-mount graphic display devices that offer keypad or touch screen operator input choices. Display sizes range from 2-inch, 3-inch, 6-inch to 10-inch flat panels in TFT-color, STN-colour, or monochrome.Multivendor communication supported for Modbus, Modbus/TCP, and Siemens MPI devices. In addition, every PanelView Component terminal has two USB ports for transferring configuration files or updating firmware.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | PanelView C300 |
Display Type | LCD |
Manufacturer Part No. | 2711C-T3M |
Display Resolution | 128 x 64pixels |
Port Type | RS232, RS485/RS422, USB |
Backlighting | Yes |
Supply Voltage | 18 → 30 V dc |
IP Rating | IP65 |
Length | 116mm |
Display Size | 3 in |
Width | 80mm |
Display Colour | Monochrome |
Dimensions | 116 x 80 x 57 mm |
Depth | 57mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | 0°C |
- RS Stock No.:
- 714-0130
- Mfr. Part No.:
- 2711C-T3M
- Brand:
- Allen Bradley