Essentra Fan Filter for 80mm Fans, PET, Stainless Steel Filter, Glass Fibre Reinforced Nylon Frame, 80.6 x 80.6 x 12.5mm
- RS Stock No.:
- 713-4396
- Distrelec Article No.:
- 154-14-420
- Mfr. Part No.:
- RCP-080-T
- Brand:
- Essentra
Bulk discount available
Subtotal (1 unit)*
£3.34
(exc. VAT)
£4.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2,772 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.34 |
| 10 - 24 | £3.21 |
| 25 - 49 | £3.09 |
| 50 - 99 | £2.99 |
| 100 + | £2.88 |
*price indicative
- RS Stock No.:
- 713-4396
- Distrelec Article No.:
- 154-14-420
- Mfr. Part No.:
- RCP-080-T
- Brand:
- Essentra
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Filter Type | Fan Mounted Filter | |
| Fan Size | 80mm | |
| Dimensions | 80.6 x 80.6 x 12.5mm | |
| Thickness | 12.5mm | |
| Frame Material | Glass Fibre Reinforced Nylon | |
| Filter Material | PET, Stainless Steel | |
| Length | 80.6mm | |
| Width | 80.6mm | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Filter Type Fan Mounted Filter | ||
Fan Size 80mm | ||
Dimensions 80.6 x 80.6 x 12.5mm | ||
Thickness 12.5mm | ||
Frame Material Glass Fibre Reinforced Nylon | ||
Filter Material PET, Stainless Steel | ||
Length 80.6mm | ||
Width 80.6mm | ||
- COO (Country of Origin):
- IT
Richco Fan Filter Assembly
The Richco fan filter assembly set includes a finger guard, filter cover, mesh filter and felt filter. The frame is made of fibreglass with reinforced nylon. The filter is made of stainless steel and polyester (PET). The filter is available with a length of 80.6mm and a width of 80.6mm. It is suitable for 80mm and 80mm fan size.
Features and Benefits
Unshielded fan filter for standard fan
Filter reduces the airflow by only 15-20 %
Thickness is 12.5mm
Visible filter makes inspection of soiled filters simple
Filter reduces the airflow by only 15-20 %
Thickness is 12.5mm
Visible filter makes inspection of soiled filters simple
Related links
- Essentra Fan Filter for 60mm Fans Stainless Steel Filter 64.9 x 64.9mm
- Essentra Fan Filter for 120mm Fans Stainless Steel Filter 126.3 x 126.3mm
- Essentra Fan Filter for 40mm Fans Stainless Steel Filter 46.5 x 46.5mm
- Essentra Fan Filter for 92mm Fans Stainless Steel Filter 96.9 x 96.9mm
- Essentra Fan Filter for 60mm Fans Glass Fibre Reinforced Nylon Frame
- Essentra Fan Filter for 120mm Fans Glass Fibre Reinforced Nylon Frame
- Essentra Fan Filter for 40mm Fans Glass Fibre Reinforced Nylon Frame
- Richco Fan Filter for 80mm Fans Glass Fibre Reinforced Nylon Frame