- RS Stock No.:
- 712-3771
- Mfr. Part No.:
- B81123C1332M189
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 712-3771
- Mfr. Part No.:
- B81123C1332M189
- Brand:
- EPCOS
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
B81123 Series
Suitable for double or reinforced insulated applications (class Y1)
250Vac rating for use in Y class line to ground applications
Self extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life
250Vac rating for use in Y class line to ground applications
Self extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life
Standards
EN 60384-14, IEC 60384-14, UL 1414 (double protection)
Y Class - Y1
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3nF |
Voltage | 500V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B81123 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 8.5mm |
Height | 14.5mm |
Dimensions | 18 x 8.5 x 14.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |