- RS Stock No.:
- 712-1729
- Mfr. Part No.:
- 170280-1
- Brand:
- TE Connectivity
Available to back order for despatch 05/12/2024
Added
Price Each (In a Pack of 50)
£0.47
(exc. VAT)
£0.56
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 450 | £0.47 | £23.50 |
500 - 1450 | £0.461 | £23.05 |
1500 - 3700 | £0.451 | £22.55 |
3750 + | £0.442 | £22.10 |
*price indicative |
- RS Stock No.:
- 712-1729
- Mfr. Part No.:
- 170280-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Econoseal J Series Connector Contacts
A range of socket and pin crimp contacts for the Econoseal J series automotive wire connectors.
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Econoseal Series J Connector Housing |
Series | Econoseal Series J |
Minimum Wire Size mm² | 0.5mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 2mm² |
Contact Plating | Tin |
Contact Material | Copper Alloy |