- RS Stock No.:
- 711-5667
- Mfr. Part No.:
- DRC3114T0L
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 711-5667
- Mfr. Part No.:
- DRC3114T0L
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single Resistor Digital Transistors, Panasonic
Digital Transistors, Panasonic
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SSSMini3 F2 B |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 100 mW |
Minimum DC Current Gain | 160 |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Input Resistor | 10 kΩ |
Maximum Operating Temperature | +150 °C |
Typical Resistor Ratio | None |
Dimensions | 1.2 x 0.8 x 0.47mm |
- RS Stock No.:
- 711-5667
- Mfr. Part No.:
- DRC3114T0L
- Brand:
- Panasonic