TE Connectivity DPDT, On-(On) Rocker Switch Panel Mount
- RS Stock No.:
- 710-9378
- Mfr. Part No.:
- 1-1571987-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 710-9378
- Mfr. Part No.:
- 1-1571987-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | DPDT | |
Switch Operation | On-(On) | |
Panel Cut Out Width | 12.7mm | |
Panel Cut Out Height | 15.72mm | |
Contact Current Rating | 5 A | |
Illuminated | No | |
Actuator Colour | Black | |
Mounting Type | Panel Mount | |
Terminal Type | Wire Lug | |
Panel Cut Out Size | 15.72 x 12.7mm | |
AC Voltage Rating | 120 V, 250V | |
Actuator Shape | Rectangular | |
DC Voltage Rating | 28V | |
Minimum Operating Temperature | -30°C | |
Case Material | Thermoplastic | |
Maximum Operating Temperature | +85°C | |
Mechanical Life | 400000Operations | |
Operating Temperature Range | -30 → +85°C | |
Contact Resistance | 10mΩ | |
Contact Material | Silver | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Switch Operation On-(On) | ||
Panel Cut Out Width 12.7mm | ||
Panel Cut Out Height 15.72mm | ||
Contact Current Rating 5 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Wire Lug | ||
Panel Cut Out Size 15.72 x 12.7mm | ||
AC Voltage Rating 120 V, 250V | ||
Actuator Shape Rectangular | ||
DC Voltage Rating 28V | ||
Minimum Operating Temperature -30°C | ||
Case Material Thermoplastic | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 400000Operations | ||
Operating Temperature Range -30 → +85°C | ||
Contact Resistance 10mΩ | ||
Contact Material Silver | ||
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67
G and Q contacts have UL recognation
Sealed versions to IP67
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options