- RS Stock No.:
- 710-5610
- Mfr. Part No.:
- 476021
- Brand:
- Mapa Spontex
13 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price 1 Pair
£95.52
(exc. VAT)
£114.62
(inc. VAT)
Pair(s) | Per Pair |
1 - 6 | £95.52 |
7 - 14 | £91.70 |
15 - 39 | £88.83 |
40 + | £84.06 |
- RS Stock No.:
- 710-5610
- Mfr. Part No.:
- 476021
- Brand:
- Mapa Spontex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Temp-Cook 476
Hygienic with high temperature thermal protection.
Thermal protection up to 150°C
Colour meets catering industry clothing standards
Interior and exterior of gloves are washable for improved hygiene
Resistant to oils, greases and detergent products
Colour meets catering industry clothing standards
Interior and exterior of gloves are washable for improved hygiene
Resistant to oils, greases and detergent products
Standards
EN388 1232, EN407 X2XXXX
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Heat Resistant |
Glove Material | Nitrile |
Main Colour of Glove | White |
Glove Coating | Nitrile |
Number of Gloves | 1Pair |
EN388 Abrasion | 4 |
EN388 Blade | 4 |
EN388 Tear | 4 |
EN388 Puncture | 3 |
EN374 Chemical | Yes |
EN511 Cold | No |
Range | Temp Cook 476 |
EN407 Thermal | No |
EN388 Cut - TDM-100 Test | D |
Complies with EN 61340-5-1 | No |
EN388 Cut - Coup Test | 4 |
- RS Stock No.:
- 710-5610
- Mfr. Part No.:
- 476021
- Brand:
- Mapa Spontex