- RS Stock No.:
- 710-5067
- Mfr. Part No.:
- SUD50P04-13L-E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 710-5067
- Mfr. Part No.:
- SUD50P04-13L-E3
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
P-Channel MOSFET, 30V to 80V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 60 A |
Maximum Drain Source Voltage | 40 V |
Package Type | TO-252 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 13 mΩ |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 93.7 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Transistor Material | Si |
Maximum Operating Temperature | +175 °C |
Length | 6.73mm |
Number of Elements per Chip | 1 |
Width | 6.22mm |
Minimum Operating Temperature | -55 °C |
Height | 2.38mm |