- RS Stock No.:
- 710-4130P
- Mfr. Part No.:
- BZG03C27TR
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 710-4130P
- Mfr. Part No.:
- BZG03C27TR
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
Zener Diodes 3W, BZG03C Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 27V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 3 W |
Package Type | DO-214AC (SMA) |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 7% |
Pin Count | 2 |
Test Current | 25mA |
Maximum Zener Impedance | 15Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 4.5 x 2.8 x 2.2mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | 0.085%/°C |