- RS Stock No.:
- 709-6152
- Mfr. Part No.:
- AD712KNZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-6152
- Mfr. Part No.:
- AD712KNZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
AD711/712/713 JFET Op Amps, Analog Devices
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 20V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 112 dB |
Rail to Rail | No |
Width | 7.24mm |
Length | 9.27mm |
Dimensions | 9.27 x 7.24 x 3.43mm |
Height | 3.43mm |
- RS Stock No.:
- 709-6152
- Mfr. Part No.:
- AD712KNZ
- Brand:
- Analog Devices