- RS Stock No.:
- 707-9741
- Mfr. Part No.:
- COM1304-14.31818-EXT
- Brand:
- RALTRON
Discontinued product
- RS Stock No.:
- 707-9741
- Mfr. Part No.:
- COM1304-14.31818-EXT
- Brand:
- RALTRON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CO13
Crystal Oscillators 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Output Frequency | 14.3182MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1mm |
Width | 2.5mm |
Length | 3.2mm |
Dimensions | 3.2 x 2.5 x 1mm |
- RS Stock No.:
- 707-9741
- Mfr. Part No.:
- COM1304-14.31818-EXT
- Brand:
- RALTRON