RS PRO 10kΩ Carbon Film Resistor 0.25W ±5%

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.45

(exc. VAT)

£1.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46,210 unit(s) ready to ship
  • Plus 33,000 unit(s) ready to ship from another location
  • Plus 11,250 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240£0.145£1.45
250 - 490£0.132£1.32
500 - 990£0.122£1.22
1000 - 2490£0.113£1.13
2500 +£0.103£1.03

*price indicative

Packaging Options:
RS Stock No.:
707-7745
Distrelec Article No.:
304-17-695
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

10kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Maximum Operating Temperature

+155°C

Temperature Coefficient

-500 → +350ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
TW

RS PRO 10 kΩ Carbon Film Resistor 0.25 W ±5%


This resistor from RS PRO helps adjust the flow of an electric current in a circuit to enable your device to function effectively. Its ceramic rod and carbon film construction keep the electrical current safe and contained.
The film is also coated in an adhesive resin that keeps it highly resistant to rust, corrosion and chipping. You'll find that the resistor operates at low noise levels and offers excellent stability against changes in load conditions or moisture levels, so it's suitable for a wide range of applications.
This piece has a ±5% level of tolerance, which holds the electrical flow between 9.5 and 10.5 kiloohms (kΩ) and keeps the current from overloading your device. This product is used in automotive, telecommunication and medical equipment to maximise safety and keep your devices operating efficiently.

Features and Benefits


• Maximum operating temperature of +155ºC
• Maximum temperature coefficient of +350 ppm/ºC
• Minimum operating temperature of -55ºC
• Minimum temperature coefficient of -500 ppm/ºC
• Power rating of 0.25 W
• Resistance of 10 kΩ
• Carbon film technology
• Tolerance of ±5%

Related links