- RS Stock No.:
- 702-7958
- Mfr. Part No.:
- 34972A
- Brand:
- Keysight Technologies
Discontinued product
Alternative
Keysight Technologies DAQ970A Data Acquisition System, 120 Channel(s), LAN, USB, 22 bit
£2,049.00
Each
RS Stock No.: 177-1105
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 702-7958
- Mfr. Part No.:
- 34972A
- Brand:
- Keysight Technologies
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Product Details
34972A Data Acquisition System Switch Unit
Brought to you by Keysight, The 34972A DAQ switch unit combines simplicity of user interface with low per-channel cost, modular flexibility and impressive measurement performance. Its versatility includes use as a data-logger, data acquisition front-end and switch system. It measures and converts temperature with thermocouples, RTDs & thermistors, dc & ac voltage, 2-wire & 4-wire resistance, frequency & period and dc & ac current. Each channel is independently configurable. Built-in signal conditioning means users can measure 11 different functions without the added cost or hassle of external signal conditioning accessories. With an emphasis on flexibility, the 34972A DAQ also allows the user to specify measurement functions by individual channel and take advantage of user-definable software units, Mx + B scaling and alarm limits. All models are highly reliable and excellent quality.
Features and Benefits
Built-in USB memory and ethernet port
Hardware includes Intuitive front panel - task-oriented, self-guiding menus
50k readings of non-volatile memory hold data when power removed
6.5 digit internal DMM measures 11 functions without external signal conditioning
Monitor display mode for tests in progress
Scaling function for converting raw inputs into user-defined units
HI/LO alarm limits on each input channel plus 4 TTL alarm outputs
Battery-backed component - real-time clock for pacing scans and timestamping readings
3-slot mainframe offers up to 96 matrix crosspoints or 120 single-ended channels
8 switch and control plug-in modules to choose from
Hardware includes Intuitive front panel - task-oriented, self-guiding menus
50k readings of non-volatile memory hold data when power removed
6.5 digit internal DMM measures 11 functions without external signal conditioning
Monitor display mode for tests in progress
Scaling function for converting raw inputs into user-defined units
HI/LO alarm limits on each input channel plus 4 TTL alarm outputs
Battery-backed component - real-time clock for pacing scans and timestamping readings
3-slot mainframe offers up to 96 matrix crosspoints or 120 single-ended channels
8 switch and control plug-in modules to choose from
What are the differences to the 34970A?
The 34972A shares the features of the 34970A ( 686-2107 ) and additionally features a built-in USB memory port so that a USB flash drive can be used to upload BenchLink Data Logger configurations into the 34972A and collect data without being connected to a PC. Data can be logged directly to the USB flash drive, extending the instrument's memory, or be copied from internal memory for transfer to a computer in another location.
What is data acquisition?
Data acquisition is an activity which samples signals, measuring physical conditions. With this unit, the results are then converted into digital values. Data is then logged on a USB or another type of storage device for the comparison of results. To explain it in its simplest terms, measuring the temperature of the concrete outside during summer with a simple device, would be classed as data acquisition.
Supplied with
BenchLink data logger software
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 20 |
Sampling Rate | 3Msps |
Resolution | 22 bit |
Connectivity | LAN, USB |
On Board Memory | 50kB |
Power Source | Battery, Mains |
Input Type | Digital |
Battery Life | 4 yr |
Weight | 3.6kg |
Height | 103.6mm |
Maximum Operating Temperature | +55°C |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Width | 374mm |
Length | 254.4mm |
Minimum Operating Temperature | 0°C |
Model Number p | 34972A |