- RS Stock No.:
- 701-6282
- Mfr. Part No.:
- RN73C1E464RB
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 701-6282
- Mfr. Part No.:
- RN73C1E464RB
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
51.1Ω to 1.47kΩ, 0.1% 10ppm
Surface Mount - 0402 - RN73 Series
Specifications
Attribute | Value |
---|---|
Resistance | 464Ω |
Technology | Thin Film |
Package/Case | 0402 (1005M) |
Tolerance | ±0.1% |
Power Rating | 0.063W |
Temperature Coefficient | ±10ppm/°C |
Series | RN73 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |