- RS Stock No.:
- 701-4019
- Mfr. Part No.:
- CJT150047RJJ
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 701-4019
- Mfr. Part No.:
- CJT150047RJJ
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CJT series, 1.5kW
Weatherproof and vibration resistant housing
For Industrial control and general purpose use
Panel mounting holes can be used to attach product to a heatsink
For Industrial control and general purpose use
Panel mounting holes can be used to attach product to a heatsink
Aluminium housed, Ceramic Wirewound
Specifications
Attribute | Value |
---|---|
Resistance | 47Ω |
Power Rating | 1.5kW |
Series | CJT |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Maximum Operating Temperature | +419°C |
Minimum Temperature Coefficient | -440ppm/°C |
Maximum Temperature Coefficient | +440ppm/°C |