ROHM, Audio DAC Dual 16 bit-, 200ksps, Serial, 8-Pin SOP
- RS Stock No.:
- 700-3501P
- Mfr. Part No.:
- BU9480F-E2
- Brand:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 700-3501P
- Mfr. Part No.:
- BU9480F-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
Architecture | Resistor String | |
Resolution | 16 bit | |
Conversion Rate | 200ksps | |
Number of DAC Channels | 2 | |
Mounting Type | Surface Mount | |
Package Type | SOP | |
Pin Count | 8 | |
Maximum Settling Time | 0.06µs | |
Digital Interface Type | Serial | |
Output Polarity | Bipolar | |
Voltage Reference | External | |
Typical Single Supply Voltage | 3.3 V, 5 V | |
Power Supply Type | Single | |
Dimensions | 5 x 4.4 x 1.5mm | |
Minimum Operating Temperature | -10 °C | |
Maximum Operating Temperature | 70 °C | |
Select all | ||
---|---|---|
Brand ROHM | ||
Architecture Resistor String | ||
Resolution 16 bit | ||
Conversion Rate 200ksps | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 8 | ||
Maximum Settling Time 0.06µs | ||
Digital Interface Type Serial | ||
Output Polarity Bipolar | ||
Voltage Reference External | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Power Supply Type Single | ||
Dimensions 5 x 4.4 x 1.5mm | ||
Minimum Operating Temperature -10 °C | ||
Maximum Operating Temperature 70 °C | ||
- COO (Country of Origin):
- PH
Digital to Analogue Converters 16 Bit, ROHM Semiconductor
Digital to Analogue Converters - ROHM Semiconductor