- RS Stock No.:
- 700-2520P
- Mfr. Part No.:
- EDZTE6127B
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 700-2520P
- Mfr. Part No.:
- EDZTE6127B
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
Zener Diodes 150mW, EDZ, EDZC Series, ROHM
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 27V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Package Type | EMD |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 2mA |
Maximum Zener Impedance | 150Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 1.2 x 0.8 x 0.6mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 700-2520P
- Mfr. Part No.:
- EDZTE6127B
- Brand:
- ROHM