- RS Stock No.:
- 700-0953
- Mfr. Part No.:
- SS24-E3/5BT
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 700-0953
- Mfr. Part No.:
- SS24-E3/5BT
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Continuous Forward Current | 2A |
Peak Reverse Repetitive Voltage | 40V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 75A |
- RS Stock No.:
- 700-0953
- Mfr. Part No.:
- SS24-E3/5BT
- Brand:
- Vishay