- RS Stock No.:
- 691-2647
- Mfr. Part No.:
- 1331 P 405 FZ
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 691-2647
- Mfr. Part No.:
- 1331 P 405 FZ
- Brand:
- Amphenol
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
In-Line Receptacle Connectors
Socket contacts
Nickel Plated
Copper Alloy Contacts, gold over nickel plating
Temperature range -40 to 125°C
Nickel Plated
Copper Alloy Contacts, gold over nickel plating
Temperature range -40 to 125°C
Note
Requires Backshell
ECTA 133 Metal Circular Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP66, IP67 |
Current Rating | 13.0A |
Series | Ecta133 |
Body Orientation | Straight |
Voltage Rating | 1.0 kV |
Mating Type | Push-Pull |
Shell Size | 4 |
Housing Material | Metal |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 125.0°C |
Priced to Clear | Yes |
Contact Material | Copper |