Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Circular Connectors
Industrial Circular Connectors
Amphenol Connector, 5 Contacts, Panel Mount, Socket, Female, IP66, IP67, Ecta133 Series
RS Stock No.:
691-2524
Mfr. Part No.:
1331 E 405 FZ
Brand:
Amphenol
Image representative of range
View this category
Discontinued product
RS Stock No.:
691-2524
Mfr. Part No.:
1331 E 405 FZ
Brand:
Amphenol
Technical Reference
Legislation and Compliance
Product Details
Specifications
Amphenol ECTA 133 Circular Connectors
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Panel Mount Connectors
Receptacles with Socket Contacts
Nickel Plated
Copper Alloy Contacts, gold over nickel plating
Temperature range -40 to 125°C
ECTA 133 Metal Circular Connectors
Attribute
Value
Number of Contacts
5
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP66, IP67
Current Rating
13A
Body Orientation
Straight
Series
Ecta133
Voltage Rating
1 kV
Mating Type
Push-Pull
Housing Material
Metal
Contact Plating
Gold over Nickel
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Priced to Clear
Yes
Contact Material
Copper Alloy