- RS Stock No.:
- 690-9697
- Mfr. Part No.:
- N6754A
- Brand:
- Keysight Technologies
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£3,008.00
(exc. VAT)
£3,609.60
(inc. VAT)
Units | Per unit |
1 + | £3,008.00 |
- RS Stock No.:
- 690-9697
- Mfr. Part No.:
- N6754A
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Bench Power Supply, 1 Output, 6mV Output Ripple and Noise - N6700 Series - N6754A
Need a flexible way to energise your DUTs? Choose this bench power supply from Keysight Technologies. Simply slot it into your power analyser (134-5646) for a nifty assembly that transmits and measures both voltage and current. A wide output voltage range of 0 to 60V DC means it's just what you need for use with many low-powered devices. Thanks to its voltage measuring accuracy of 0.05% + 25mV and its current measuring accuracy of 0.1% + 8mA, it's the ideal choice for high-precision tasks.
Features & Benefits
• Low ripple and noise of 6mV for efficient signalling
• Compatible with devices in the N6700 series for ease of assembly
• Oscilloscope mode allows for easy monitoring of your voltage and current signals
• Power rating of 300W for use in heavy-duty applications
• Compatible with devices in the N6700 series for ease of assembly
• Oscilloscope mode allows for easy monitoring of your voltage and current signals
• Power rating of 300W for use in heavy-duty applications
Applications
• Power quality measurement
• Variable speed motor drive analysis
• LED driver testing
• Variable speed motor drive analysis
• LED driver testing
Can I use this product in harsh work areas?
Yes, you can. This bench power supply has a wide operating temperature range between 0°C and +40°C, so it can beat the heat in harsh work areas.
Specifications
Attribute | Value |
---|---|
Series | N6700 |
Model Number | N6754A |
Number of Outputs | 1 |
Rack Units | 1 U |
Output Voltage | 0 → 60V |
Supply Voltage | 100 → 240V ac |
Output Current | 20A |
Power Rating | 300W |
Number of Displays | 2 |
Bench Power Supply Type | DC Power Module |
Type | Digital |
Digital/Analogue | Digital |
Input Connector | Wire Clamp |
Output Connector | Screw Terminal |
Minimum Temperature | 0°C |
Maximum Temperature | +55°C |
- RS Stock No.:
- 690-9697
- Mfr. Part No.:
- N6754A
- Brand:
- Keysight Technologies
Related links
- Keysight Technologies N6700 Series Digital Bench Power Supply 17A 500W
- Keysight Technologies N6700 Series Digital Bench Power Supply 1.6A 100W
- Keysight Technologies N6700 Series Digital Bench Power Supply 50A 300W
- Keysight Technologies N6700 Series Digital Bench Power Supply 2A 300W
- Keysight Technologies N6700 Series Digital Bench Power Supply 15A 300W
- Keysight Technologies N6700 Series Digital Bench Power Supply 8.5A 300W
- Keysight Technologies N6700 Series Digital Bench Power Supply 5A 300W
- Keysight Technologies N6700 Series Digital Bench Power Supply 20A 100W