- RS Stock No.:
- 690-8900
- Mfr. Part No.:
- MX34040NF2
- Brand:
- JAE
Available to back order for despatch 10/09/2024
Added
Price Each
£2.92
(exc. VAT)
£3.50
(inc. VAT)
Units | Per unit |
1 - 19 | £2.92 |
20 - 74 | £2.69 |
75 - 299 | £2.58 |
300 - 599 | £2.05 |
600 + | £2.00 |
- RS Stock No.:
- 690-8900
- Mfr. Part No.:
- MX34040NF2
- Brand:
- JAE
Technical Reference
Legislation and Compliance
Product Details
MX34 90° Header 2 Row
For MX34 socket housings see typical stock numbers: 690-9852
JAE MX34 Series Automotive Connectors
The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied
Socket contact with box-type pin header provides a durable combination to external forces
Contacts are highly resistant to twisting and equipped with a proven double leaf spring
The preset-type retainer needs to be completely inserted into the housing for the connector to be engaged, therefore any incomplete contact insertion is detected
The Lock spring is equipped with a bridge which protects the contact from external load
Contacts are highly resistant to twisting and equipped with a proven double leaf spring
The preset-type retainer needs to be completely inserted into the housing for the connector to be engaged, therefore any incomplete contact insertion is detected
The Lock spring is equipped with a bridge which protects the contact from external load
Specifications
Attribute | Value |
---|---|
Series | MX34 |
Pitch | 2.2mm |
Number of Contacts | 40 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 3.0A |
- RS Stock No.:
- 690-8900
- Mfr. Part No.:
- MX34040NF2
- Brand:
- JAE
Related links
- Samtec SEAM Series Vertical PCB Header 1.27mm Pitch Shrouded
- JAE MX34 Series Straight Through Hole PCB Header 2.2mm Pitch Shrouded
- Harting SEK 19 Series Straight Through Hole PCB Header 2.54mm...
- RS PRO Vertical PCB Header 2.54mm Pitch Shrouded
- Hirose DF61 Series Straight Surface Mount PCB Header 2.2mm Pitch Shrouded
- JAE TX25 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- Harting SEK 18 Series Straight Through Hole PCB Header 2.54mm...
- JAE PS Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded