Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
MOSFETs
N-Channel MOSFET, 75 A, 200 V, 3-Pin D2PAK STMicroelectronics STB75NF20
RS Stock No.:
687-5077
Mfr. Part No.:
STB75NF20
Brand:
STMicroelectronics
View all MOSFETs
Discontinued product
RS Stock No.:
687-5077
Mfr. Part No.:
STB75NF20
Brand:
STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
Specifications
MOSFET N-ch 75A 200V STripFET D2PAK
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
N-Channel STripFET™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Attribute
Value
Channel Type
N
Maximum Continuous Drain Current
75 A
Maximum Drain Source Voltage
200 V
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
34 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
190 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
9.35mm
Length
10.4mm
Maximum Operating Temperature
+150 °C
Number of Elements per Chip
1
Typical Gate Charge @ Vgs
84 nC @ 10 V
Transistor Material
Si
Minimum Operating Temperature
-50 °C
Series
STripFET
Height
4.6mm