- RS Stock No.:
- 686-5395
- Mfr. Part No.:
- SP232ACP-L
- Brand:
- EXAR
Discontinued product
- RS Stock No.:
- 686-5395
- Mfr. Part No.:
- SP232ACP-L
- Brand:
- EXAR
Legislation and Compliance
Product Details
RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Number of Transmitters | 2 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 19.18 x 6.35 x 3.3mm |
Height | 3.3mm |
Width | 6.35mm |
Length | 19.18mm |
- RS Stock No.:
- 686-5395
- Mfr. Part No.:
- SP232ACP-L
- Brand:
- EXAR