- RS Stock No.:
- 685-0779
- Mfr. Part No.:
- DM1AA-SF-PEJ(72)
- Brand:
- Hirose
- RS Stock No.:
- 685-0779
- Mfr. Part No.:
- DM1AA-SF-PEJ(72)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
SD Memory Card Connector - Hirose DM1
The DM1 Series memory cards are ideal for applications such as Notebook PC's, digital cameras, PDA's, Audio/Video equipment and other items utilising SD I/O cards
Features and Benefits
Metal cover extends over the back of the connector
Built-in lock feature
Push-in / Push-out ejection mechanism
Stainless steel cover
Built-in lock feature
Push-in / Push-out ejection mechanism
Stainless steel cover
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | SD Card |
Gender | Female |
Number of Contacts | 9 |
Number of Rows | 1 |
Pitch | 2.5mm |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | Thermoplastic |
Length | 30.5mm |
Width | 30.0mm |
Depth | 2.9mm |
Dimensions | 30 x 2.9 x 30.5mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |