- RS Stock No.:
- 684-0740P
- Mfr. Part No.:
- WSR2R7500FEA
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 684-0740P
- Mfr. Part No.:
- WSR2R7500FEA
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
WSR2 Power Metal Strip® 2W
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Specifications
Attribute | Value |
---|---|
Resistance | 750mΩ |
Technology | Metal Strip |
Package/Case | 4257 (11070M |
Tolerance | ±1% |
Power Rating | 2W |
Temperature Coefficient | ±75ppm/°C |
Series | WSR2 |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +275°C |