Vishay 100kΩ Metal Glaze Resistor 1W ±5% VR68000001003JAC00

Bulk discount available

Subtotal (1 pack of 10 units)*

£7.30

(exc. VAT)

£8.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 460 unit(s) ready to ship
  • Plus 190 unit(s) ready to ship from another location
  • Plus 140 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.73£7.30
50 - 90£0.553£5.53
100 - 240£0.537£5.37
250 - 490£0.524£5.24
500 +£0.511£5.11

*price indicative

Packaging Options:
RS Stock No.:
683-5297
Mfr. Part No.:
VR68000001003JAC00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100kΩ

Power Rating

1W

Tolerance

±5%

Technology

Metal Glaze

Series

VR68

Maximum Operating Temperature

+155°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

VR68 Series, Axial


VR68 Series are high Ohmic/High Voltage Metal Glaze Leaded Resistors

A metal glazed film deposited on a high grade ceramic
High pulse loading capability (10 kV)
Small size (0718)
Pure tin plating provides compatibility with Lead -free and Lead containing soldering processes
Applications: Where high resistance, high stability and high reliability at high voltage are required; Safety component in combination with high voltage; Picture tubes; High voltage bleeders; Cascade switches

Related links