- RS Stock No.:
- 682-1399
- Mfr. Part No.:
- B3S-1100P
- Brand:
- Omron
- RS Stock No.:
- 682-1399
- Mfr. Part No.:
- B3S-1100P
- Brand:
- Omron
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Surface Mount Tactile Switch
All switches have a contact configuration of SPST N/O
Sealed construction
Tactile feedback
Dielectric strength: >500Vac/1 min
Insulation resistance: >100MΩ (250Vdc)
Sealed for immersion washing after soldering
Suitable for reflow soldering
Reflow temperature: 235°C, 10 secs max
Tactile feedback
Dielectric strength: >500Vac/1 min
Insulation resistance: >100MΩ (250Vdc)
Sealed for immersion washing after soldering
Suitable for reflow soldering
Reflow temperature: 235°C, 10 secs max
Note
Do not use chlorinated or aqueous solvents for cleaning
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Surface Mount |
Actuator Length | 0.8mm |
Actuator Type | Button |
Length | 6.6mm |
Width | 6mm |
Dimensions | 6.60 x 6 x 4.3mm |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA @ 24 V dc |
Height | 4.3mm |
Operating Force | 1.57 N |
Mechanical Life | 500000Operations |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -25 → +70°C |
Related links
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 0.55mm
- Button Tactile Switch, SPST 50 mA @ 12 V ac 0.4mm Through Hole
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm
- Ivory Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm Through Hole
- Pink Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm Through Hole
- Yellow Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm Through Hole
- Blue Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm Through Hole
- Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm