- RS Stock No.:
- 680-4347
- Mfr. Part No.:
- V23134A0052G243
- Brand:
- TE Connectivity
46 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price Each
£13.50
(exc. VAT)
£16.20
(inc. VAT)
Units | Per unit |
1 - 24 | £13.50 |
25 - 49 | £12.84 |
50 - 99 | £12.41 |
100 - 149 | £11.92 |
150 + | £11.48 |
- RS Stock No.:
- 680-4347
- Mfr. Part No.:
- V23134A0052G243
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
Mini ISO Automotive Relays - F4 Series
TE Connectivity F4 series Mini ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F4 series are designed for a variety of automotive applications.
Features and Benefits
Integrated components
Various contact arrangements and materials
Non-latching (monostable)
Applications:
Ignition lock
Lamp load (headlamps)
Exhaust emission control
ABS
Fuel pump
Electric Power Steering
Wiper Control
Car Alarm
Blower Fans
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Coil Power | 1.6W |
Coil Resistance | 90Ω |
Contact Configuration | SPDT |
Number of Poles | 1 |
Switching Current | 40A |
Mounting Type | PCB Mount |
Terminal Type | Through Hole |
Height | 27.4mm |
Maximum Operating Temperature | +125°C |
Length | 25.9mm |
Series | F4 |
Depth | 25.9mm |
Contact Material | Silver |
Isolation Coil To Contact | 500V |
Minimum Operating Temperature | -40°C |
Related links
- Panasonic Panel Mount Automotive Relay 40A Switching Current, SPDT
- Panasonic Panel Mount Automotive Relay 40A Switching Current, SPST
- Durakool Plug In Automotive Relay 40A Switching Current, SPDT
- TE Connectivity Plug In Automotive Relay 40A Switching Current, SPDT
- TE Connectivity PCB Mount Automotive Relay 40A Switching Current, SPST
- Panasonic PCB Mount Automotive Relay 40A Switching Current, SPST
- Panasonic PCB Mount Automotive Relay 40A Switching Current, SPDT
- Panasonic Flange Mount Automotive Relay 40A Switching Current, SPST