Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 24 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£9.96

(exc. VAT)

£11.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 530 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 190£0.996£9.96
200 - 740£0.879£8.79
750 - 2990£0.715£7.15
3000 - 5990£0.572£5.72
6000 +£0.547£5.47

*price indicative

Packaging Options:
RS Stock No.:
679-5120
Mfr. Part No.:
09-50-3241
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

24

Number of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 396

For Use With

KK Connector

Body Orientation

Straight

Length

95mm

Width

6.4mm

Housing Material

Nylon

Molex KK Range of 2139 Series Housings


This range of Series 2139 Connector Housings feature a 3.96 mm pitch and form part of the KK Interconnect system from Molex, which provides a simple and economical way to make multipole connections to printed circuit boards. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits


• 3.96 mm pitch
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals

Note

For suitable crimp tools see, for example, stock number 450-391


3.96mm Molex KK Range

Related links