- RS Stock No.:
- 678-8949
- Mfr. Part No.:
- CRCW0402200RFKED
- Brand:
- Vishay
4450 In stock - FREE next working day delivery available
150 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 50)
£0.016
(exc. VAT)
£0.019
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 1200 | £0.016 | £0.80 |
1250 - 2450 | £0.007 | £0.35 |
2500 - 4950 | £0.005 | £0.25 |
5000 + | £0.005 | £0.25 |
*price indicative |
- RS Stock No.:
- 678-8949
- Mfr. Part No.:
- CRCW0402200RFKED
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
0402 CRCW Series Surface Mount Fixed Resistors - 1% (Paper T/R) (10Ω to 9.76kΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
0402 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
2 mm pitch packaging option for 0603 size
Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
Metal glaze on high quality ceramic
AEC-Q200 qualified
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
2 mm pitch packaging option for 0603 size
Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
Metal glaze on high quality ceramic
AEC-Q200 qualified
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
Standard Thick Film Chip Resistors
Stability ΔR/R = 1 % for 1000 h at 70 ° C
Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
Metal glaze on high quality ceramic
Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
Metal glaze on high quality ceramic
Specifications
Attribute | Value |
---|---|
Resistance | 200Ω |
Technology | Thick Film |
Package/Case | 0402 (1005M) |
Tolerance | ±1% |
Power Rating | 0.063W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | CRCW |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- ROHM 200Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - MCR01MZPF2000
- TE Connectivity 200Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1%...
- Yageo 200Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.0625W -...
- Panasonic 200Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W -...
- Panasonic 200Ω, 0402 (1005M) Thick Film SMD Resistor ±0.5% 0.063W...
- Yageo 200Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.0625W -...
- TE Connectivity 200Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1%...
- Vishay 200Ω, 0402 (1005M) Thick Film SMD Resistor ±1% - CRCW0402200RFKED