ASSMANN WSW 2.54mm Pitch Vertical 20 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A

Bulk discount available

Subtotal (1 pack of 10 units)*

£14.08

(exc. VAT)

£16.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 630 unit(s) shipping from 01 December 2025
  • Plus 210 unit(s) shipping from 01 December 2025
  • Plus 90 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 140£1.408£14.08
150 - 490£1.167£11.67
500 - 990£1.014£10.14
1000 - 2490£0.929£9.29
2500 +£0.817£8.17

*price indicative

Packaging Options:
RS Stock No.:
674-2482
Mfr. Part No.:
AR 20 HZL-TT
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Number of Contacts

20

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

3A

Orientation

Vertical

Length

25.4mm

Width

10.16mm

Depth

3mm

Dimensions

25.4 x 10.16 x 3mm

Maximum Operating Temperature

+105°C

Voltage Rating

100 V ac

Minimum Operating Temperature

-40°C

Contact Material

Brass, Phosphor Bronze

Housing Material

PBT

COO (Country of Origin):
CN

Assmann 2.54mm Open Frame IC DIP Sockets with Turned Pin Contacts


A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and tin plated turned pin contacts.

Related links