ASSMANN WSW 2.54mm Pitch Vertical 14 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
- RS Stock No.:
- 674-2476
- Mfr. Part No.:
- AR 14 HZL-TT
- Brand:
- ASSMANN WSW
Bulk discount available
Subtotal (1 pack of 10 units)*
£9.29
(exc. VAT)
£11.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 770 unit(s) shipping from 01 December 2025
- Plus 150 unit(s) shipping from 01 December 2025
- Plus 130 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 140 | £0.929 | £9.29 |
| 150 - 490 | £0.793 | £7.93 |
| 500 - 990 | £0.722 | £7.22 |
| 1000 - 2490 | £0.652 | £6.52 |
| 2500 + | £0.582 | £5.82 |
*price indicative
- RS Stock No.:
- 674-2476
- Mfr. Part No.:
- AR 14 HZL-TT
- Brand:
- ASSMANN WSW
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 14 | |
| Mounting Type | Through Hole | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Frame Type | Open Frame | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| Orientation | Vertical | |
| Length | 17.78mm | |
| Width | 10.16mm | |
| Depth | 3mm | |
| Dimensions | 17.78 x 10.16 x 3mm | |
| Housing Material | PBT | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Voltage Rating | 100 V ac | |
| Contact Material | Brass, Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 14 | ||
Mounting Type Through Hole | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Frame Type Open Frame | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Current Rating 3A | ||
Orientation Vertical | ||
Length 17.78mm | ||
Width 10.16mm | ||
Depth 3mm | ||
Dimensions 17.78 x 10.16 x 3mm | ||
Housing Material PBT | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Voltage Rating 100 V ac | ||
Contact Material Brass, Phosphor Bronze | ||
Assmann 2.54mm Open Frame IC DIP Sockets with Turned Pin Contacts
A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and tin plated turned pin contacts.
Related links
- ASSMANN WSW 2.54mm Pitch Vertical 14 Way 3A
- ASSMANN WSW 2.54mm Pitch Vertical 40 Way 3A
- ASSMANN WSW 2.54mm Pitch Vertical 32 Way 3A
- ASSMANN WSW 2.54mm Pitch Vertical 20 Way 3A
- ASSMANN WSW 2.54mm Pitch Vertical 16 Way 3A
- ASSMANN WSW 2.54mm Pitch Vertical 6 Way 3A
- ASSMANN WSW 2.54mm Pitch Vertical 18 Way 3A
- ASSMANN WSW 2.54mm Pitch Vertical 24 Way 3A