ASSMANN WSW 2.54mm Pitch Vertical 8 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.35

(exc. VAT)

£1.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,410 unit(s) shipping from 01 December 2025
  • Plus 1,410 unit(s) shipping from 01 December 2025
  • Plus 2,570 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.135£1.35
100 - 240£0.112£1.12
250 - 490£0.097£0.97
500 - 990£0.089£0.89
1000 +£0.078£0.78

*price indicative

Packaging Options:
RS Stock No.:
674-2435
Mfr. Part No.:
A 08-LC-TT
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Number of Contacts

8

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

1A

Orientation

Vertical

Length

10.16mm

Width

10.16mm

Depth

5.1mm

Dimensions

10.16 x 10.16 x 5.1mm

Housing Material

PBT

Maximum Operating Temperature

+85°C

Voltage Rating

60 V ac

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

COO (Country of Origin):
TW

Assmann 2.54mm Open Frame IC DIP Sockets with Stamped Contacts


A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and stamped tin plated phosphor bronze contacts.

Related links