Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 18V dc Input Voltage, 1.5A Output Current,

Bulk discount available

Subtotal (1 unit)*

£9.69

(exc. VAT)

£11.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
  • Plus 44 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£9.69
5 - 9£9.40
10 - 24£9.12
25 - 49£8.81
50 +£8.54

*price indicative

Packaging Options:
RS Stock No.:
672-7155
Mfr. Part No.:
R-78B5.0-1.5
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

5V dc

Output Current

1.5A

Input Voltage

6.5 → 18V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

7.5W

Efficiency

92%

Ripple And Noise

30mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78B-1.5

Line Regulation

±0.5%

Width

8.5mm

Length

11.5mm

Load Regulation

±0.8%

Weight

4g

Power Signal Conversion Type

DC-DC

MTBF

3250000h

Depth

17.5mm

COO (Country of Origin):
TW

R-78Bxx-1.5 Series


Non isolated
Medical safety approval EN-60601-1-2
No need for heat sinks
High efficiency
Wide input voltage range, up to 18V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
SIP3 package

Note

De-rate above 71°C operating temperature.
MTBF to MIL-HDBK 217F.

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

RECOM Switching Regulator, 92 to 94% Efficiency, 30mV Maximum Ripple Voltage - R-78B-1.5 Series - R-78B5.0-1.5


Need to adapt your power supply to suit your PCB-mounted components? Choose this switching regulator from RECOM. It converts supply voltages between 6.5 and 18V DC to a steady 5V DC output, letting you use your low-voltage equipment with a wide variety of common power sources. Thanks to the device's high 92% conversion efficiency, you can trust it minimises power losses to give you energy-efficient voltage switching. Integrated short-circuit protection automatically restarts the unit after electrical faults to minimise system downtime.

Features & Benefits


• Load regulation of ±0.8% to withstand small changes in supply voltage and boost reliability
• Maximum ripple voltage of 30mV for minimal disruption from electrical noise
• Compact dimensions of 11.5 (L) x 8.5 (W) x 17.5mm (D) for easy mounting on crowded circuit boards
• Broad operating temperature range between -40°C and +71°C for use in harsh conditions

Applications


• Domestic appliances
• Automotive industry
• Telecommunications systems

How many outputs does this switching regulator have?


This straightforward switching regulator has one output, meaning it provides power to one appliance at a time.

Related links