- RS Stock No.:
- 671-5584
- Mfr. Part No.:
- LFSPXO025914
- Brand:
- IQD
Discontinued product
- RS Stock No.:
- 671-5584
- Mfr. Part No.:
- LFSPXO025914
- Brand:
- IQD
Technical Reference
Legislation and Compliance
Product Details
CFPS- 32 Crystal Oscillator Series
CFPS-32 series Surface-mount Crystal Clock Oscillator with ceramic hermetically sealed metal lid.
Features & Benefits:
Frequency range 0.5 MHz to 156.0 MHz
Supply voltage 2.5 V ±5%"
Logic 1 to pad 1 enables oscillator output Logic 0 to pad 1 disables oscillator output, the oscillator output goes to the high impedance state
Output Compatability CMOS
Drive Capability 15pF max
Supply voltage 2.5 V ±5%"
Logic 1 to pad 1 enables oscillator output Logic 0 to pad 1 disables oscillator output, the oscillator output goes to the high impedance state
Output Compatability CMOS
Drive Capability 15pF max
Crystal Oscillators 7.5x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 24MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 70°C |
Height | 1.5mm |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.4mm |