- RS Stock No.:
- 670-6293
- Mfr. Part No.:
- 16-02-0088
- Brand:
- Molex
16500 In stock - FREE next working day delivery available
1300 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 100)
£0.13
(exc. VAT)
£0.16
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 900 | £0.13 | £13.00 |
1000 - 2900 | £0.104 | £10.40 |
3000 + | £0.10 | £10.00 |
*price indicative |
- RS Stock No.:
- 670-6293
- Mfr. Part No.:
- 16-02-0088
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex SL Crimp Contacts, 70058, 71851 and 70021 Series
These ranges of SL series crimp terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.
For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
Applications:
• Automotive
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking
Note
For Reference only: 70058 and 71851 Series also used with 70450 Series Housings
Molex Crimp Terminal, Phosphor Bronze Construction, 0.073g Weight - SL Series - 16-02-0104
To ensure your circuit-board signals stay on track, reach out for this crimp terminal from Molex. It lets you quickly and securely terminate wires to your PCB, so there's no need to stress about loose connections. Thanks to its crimp technology, you get a reliable, gas-tight join that ensures moisture and airborne contaminants are firmly shut out. Tolerance for temperatures between -40°C and +105°C means you can depend on reliable performance, even in tough settings.
Features & Benefits
Fatigue-resistant phosphor bronze construction holds up to wear
Easy to terminate using a manual crimping tool
Low-halogen, meaning it emits minimal toxic fumes when heated
Easy to terminate using a manual crimping tool
Low-halogen, meaning it emits minimal toxic fumes when heated
Applications
Electronics manufacturing
Aerospace sector
Automotive industry
Power utilities
Aerospace sector
Automotive industry
Power utilities
Is this crimp terminal plated?
Yes, it has corrosion-resistant gold plating, so it's suitable for use in humid locations. The plating's smooth finish also supports a consistent connection.
2.54mm Molex C-Grid/SL Series
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | SL Connector Housing |
Series | SL |
Minimum Wire Size mm² | 0.2mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.3mm² |
Contact Plating | Gold |
Minimum Wire Size AWG | 24AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 22AWG |
Series Number | 70058 |
Maximum Contact Resistance | 15mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |