- RS Stock No.:
- 669-8640
- Mfr. Part No.:
- 223893115627
- Brand:
- Yageo
Discontinued product
- RS Stock No.:
- 669-8640
- Mfr. Part No.:
- 223893115627
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
Product Details
Yageo 1206
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 200V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 0.85mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.85mm |
Series | Standard |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 669-8640
- Mfr. Part No.:
- 223893115627
- Brand:
- Yageo