Wurth Elektronik Ferrite Bead (EMI Suppression), 1.6 x 0.8 x 0.8mm (0603), 600Ω impedance at 100 MHz
- RS Stock No.:
- 669-4046
- Mfr. Part No.:
- 742792651
- Brand:
- Wurth Elektronik
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 669-4046
- Mfr. Part No.:
- 742792651
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Specifications
Attribute | Value |
---|---|
Package Type | 0603 |
Impedance at 100 MHz | 600Ω |
Current Rating | 1A |
Type | EMI Suppression |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Maximum DC Resistance | 200mΩ |
Application | Suppression Components |
Series | WE-CBF |
Material | Ferrite |
- RS Stock No.:
- 669-4046
- Mfr. Part No.:
- 742792651
- Brand:
- Wurth Elektronik