Wurth Elektronik Ferrite Bead (EMI Suppression), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 600Ω impedance at 100 MHz
- RS Stock No.:
- 669-3992
- Mfr. Part No.:
- 742792653
- Brand:
- Wurth Elektronik
230 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.15
(exc. VAT)
£0.18
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.15 | £1.50 |
100 - 490 | £0.129 | £1.29 |
500 - 2490 | £0.122 | £1.22 |
2500 - 9990 | £0.116 | £1.16 |
10000 + | £0.111 | £1.11 |
*price indicative |
- RS Stock No.:
- 669-3992
- Mfr. Part No.:
- 742792653
- Brand:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Reliable Ni-Sn electrodes
High rated current up to 6 A
Operating temperature: –55 ºC to +125 ºC
Perfect as data line filter and for uncoupling of distribution voltage
High rated current up to 6 A
Operating temperature: –55 ºC to +125 ºC
Perfect as data line filter and for uncoupling of distribution voltage
Specifications
Attribute | Value |
---|---|
Package Type | 0603 (1608M) |
Impedance at 100 MHz | 600Ω |
Current Rating | 300mA |
Type | EMI Suppression |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Maximum DC Resistance | 650mΩ |
Height | 0.8mm |
Series | WE-CBF |
Application | Suppression Components |
Material | Ferrite |
- RS Stock No.:
- 669-3992
- Mfr. Part No.:
- 742792653
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik Ferrite Bead (EMI Suppression) 750Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 120Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 220Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 100Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 180Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 470Ω impedance at...
- Wurth Elektronik Ferrite Bead (EMI Suppression) 1000Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 600Ω impedance at...