- RS Stock No.:
- 667-6044
- Mfr. Part No.:
- Z21805C
- Brand:
- OEP
25 In stock - FREE next working day delivery available
Added
Price Each
£34.74
(exc. VAT)
£41.69
(inc. VAT)
Units | Per unit |
1 - 49 | £34.74 |
50 + | £29.99 |
- RS Stock No.:
- 667-6044
- Mfr. Part No.:
- Z21805C
- Brand:
- OEP
Technical Reference
Legislation and Compliance
Product Details
PCB mounting Input Transformers
Miniature PCB mounting audio frequency transformers suitable for input isolation and impedance matching applications
Encapsulated construction with pin 3 missing for orientation
C versions have a screening can fitted
Optional sreening can for unscreened models available
Encapsulated construction with pin 3 missing for orientation
C versions have a screening can fitted
Optional sreening can for unscreened models available
Specifications
Attribute | Value |
---|---|
Primary Impedance | 500Ω |
Secondary Impedance | 1kΩ |
Primary DC Resistance | 37Ω |
Secondary DC Resistance | 172Ω |
Dimensions | 25 x 19.3 x 18.5mm |
Mounting Type | Surface Mount |
Weight | 28g |
Depth | 18.5mm |
Length | 25mm |
Width | 19.3mm |
Maximum Operating Frequency | 120kHz |
Minimum Operating Frequency | 5Hz |
Related links
- Chassis Mount Audio Transformer 8Ω 10W
- Chassis Mount Audio Transformer 3 → 15Ω 3.5W
- Chassis Mount Audio Transformer 8Ω 2W
- Chassis Mount Audio Transformer 8Ω 5W
- PCB Mount Audio Transformer 250 Ω, 500 Ω 5mW
- Surface Mount Audio Transformer
- Surface Mount Audio Transformer 2.5W
- DIN Rail Mount Audio Transformer 4VA