- RS Stock No.:
- 667-0236
- Mfr. Part No.:
- PIC24F16KA101-I/P
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 667-0236
- Mfr. Part No.:
- PIC24F16KA101-I/P
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
PIC24FxxKA101/102 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Specifications
Attribute | Value |
---|---|
Family Name | PIC24F |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 20 |
Device Core | PIC |
Data Bus Width | 16bit |
Program Memory Size | 16 kB |
Maximum Frequency | 32MHz |
RAM Size | 1.5 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 2 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 1.8 to 3.6 V |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 26.92mm |
ADCs | 9 x 10 bit |
Minimum Operating Temperature | -40 °C |
Height | 4.95mm |
Number of LIN Channels | 0 |
Dimensions | 1.06 x 0.28 x 0.195in |
Program Memory Type | Flash |
Width | 0.28in |
Pulse Width Modulation | 1 (16 bit) (Compare/PWM) |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Instruction Set Architecture | RISC |